
P-Channel Power MOSFET featuring 60V drain-source voltage and 4.8A continuous drain current. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.05 ohms. Designed with 5 terminals in a dual terminal position configuration, it provides efficient power switching capabilities.
Diodes DMP6050SFG-13 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMP6050SFG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.