
N-channel Power MOSFET featuring low on-resistance and high switching speed. Designed for efficient power management applications, this device offers a continuous drain current capability of 10A and a drain-source voltage rating of 60V. Its low gate charge and fast switching characteristics make it ideal for DC-DC converters, motor control, and power supply circuits.
Diodes DMT6007LFG-7 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMT6007LFG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.