NPN silicon bipolar junction transistor for small signal applications. Features a 50V collector-emitter breakdown voltage and a continuous collector current of 600mA. Operates with a minimum hFE of 47 and a transition frequency of 200MHz. Housed in a compact, surface-mount SOT-363 plastic package, this RoHS compliant component offers a wide operating temperature range from -55°C to 150°C.
Diodes DRDNB26W-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 600mA |
| Current Rating | 600mA |
| Height | 1mm |
| hFE Min | 47 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DRDNB26W-7 to view detailed technical specifications.
No datasheet is available for this part.