
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 5.5V reverse standoff voltage and 10V clamping voltage, with a minimum breakdown voltage of 6V. Offers a 1.5pF capacitance and 5A peak pulse current, housed in a compact 1006 (0402) package. Designed for automotive applications with an operating temperature range of -65°C to 150°C.
Diodes DRTR5V0U1LP-7B technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Clamping Voltage | 10V |
| Diode Type | ZENER |
| Height | 0.5mm |
| Length | 1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.6mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DRTR5V0U1LP-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
