Diodes DSR15U600 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 140A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | DIODESTAR™ |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSR15U600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.