
General purpose rectifier diode with 8A average rectified current and 600V repetitive peak reverse voltage. Features a TO-220AC through-hole package, 85A maximum forward surge current, and a reverse recovery time of 28ns. Operates across a wide temperature range from -65°C to 175°C. This RoHS compliant component is designed for single-phase, single-element rectification.
Diodes DSR8U600 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Forward Current | 8A |
| Height | 15.35mm |
| Length | 10.31mm |
| Max Forward Surge Current (Ifsm) | 85A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 85A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 85A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 28ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | DIODESTAR™ |
| Weight | 0.211644oz |
| Width | 4.67mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSR8U600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
