Diodes DSRHD02-13 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 1.27mm |
| Length | 5.1mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | DIODESTAR™ |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSRHD02-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
