The DSRHD04-13 is a surface mount diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 400V. It can handle a maximum forward surge current of 30A and a maximum reverse current of 10uA. The diode is packaged in a SMD/SMT package with dimensions of 5.1mm in length, 5.5mm in width, and 1.27mm in height. It is available in a tape and reel packaging with 5000 units per package.
Diodes DSRHD04-13 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 1.27mm |
| Length | 5.1mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | DIODESTAR™ |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSRHD04-13 to view detailed technical specifications.
No datasheet is available for this part.
