The DSRHD08-13 is a surface mount diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 800V. It has a maximum forward surge current of 30A and a maximum reverse current of 10uA. The diode is packaged in a T-MINIDIP-4 package and is lead free. It is compliant with RoHS and Reach SVHC regulations. The diode is suitable for use in a variety of applications, including general purpose rectification.
Diodes DSRHD08-13 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | DIODESTAR™ |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSRHD08-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
