Diodes DSS2515M technical specifications.
| Package/Case | DFN |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSS2515M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
