Diodes DST847BPDP6 technical specifications.
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| RoHS | Unconfirmed |
Download the complete datasheet for Diodes DST847BPDP6 to view detailed technical specifications.
No datasheet is available for this part.