The DT1240A-04LP20-7 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 85 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a maximum reverse voltage of 3.3 volts. The diode can withstand a non-repetitive peak reverse power dissipation of 38 watts and a power dissipation of 0.36 watts. It is available in an 8-pin R-PDSO-N8 package.
Diodes DT1240A-04LP20-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5 |
| Non-rep Peak Rev Power Dis-Max | 38 |
| Power Dissipation-Max | 0.36 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DT1240A-04LP20-7 to view detailed technical specifications.
No datasheet is available for this part.