Unidirectional transient voltage suppressor diode, featuring a 5V repetitive peak reverse voltage and a breakdown voltage range of 6V to 9V. This single-element silicon device offers a maximum power dissipation of 0.2W and operates across a wide temperature range from -55°C to 150°C. Designed with six terminals and a dual terminal position, it provides robust protection against voltage transients.
Diodes DT1446-04S-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DT1446-04S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.