Unidirectional transient voltage suppressor diode, featuring a 5.5V reverse standoff voltage and a 0.3W maximum power dissipation. This silicon diode offers a breakdown voltage range of 7V to 10V. Designed with one element and three terminals, it operates across a temperature range of -55°C to 150°C.
Diodes DT1452-02SO-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 7 |
| Breakdown Voltage-Max | 10 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DT1452-02SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.