
The DT6250-06MR-13 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a silicon diode element material and a maximum power dissipation of 0.5 watts. The diode is packaged in an MSOP-8 package type and has a maximum reverse voltage of 5 volts and a minimum breakdown voltage of 6 volts.
Diodes DT6250-06MR-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DT6250-06MR-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.