Unidirectional Transient Voltage Suppressor (TVS) diode featuring 4 elements and 4 channels, designed for surface mount applications. This silicon component offers a minimum breakdown voltage of 11.4V and a reverse standoff voltage of 9V, with a low leakage current of 500nA. It boasts a peak pulse power dissipation of 18W and a low capacitance of 5pF, operating across a temperature range of -55°C to 150°C. The ultra-small plastic package (SOT-953) measures 1mm x 1mm x 0.8mm, suitable for high-density designs.
Diodes DUP412VP5-7 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-953 |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 18W |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DUP412VP5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
