
NPN bipolar junction transistor (BJT) in a SOT-89 package. Features a 300V collector-emitter breakdown voltage and a 500mA maximum collector current. Offers a 50MHz transition frequency and 1W maximum power dissipation. Designed for surface mount applications with a wide operating temperature range from -55°C to 150°C.
Diodes DXTA42-13 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| Weight | 0.001834oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DXTA42-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
