Diodes DXTP03200BP5-13 technical specifications.
| Collector Base Voltage (VCBO) | 220V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 275mV |
| Emitter Base Voltage (VEBO) | 7V |
| Max Breakdown Voltage | 200V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | PowerDI® 5 |
| Transition Frequency | 105MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DXTP03200BP5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.