Diodes DXTP19020DP5-13 technical specifications.
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -1.15V |
| Collector Emitter Voltage (VCEO) | -20V |
| Collector-emitter Voltage-Max | 275mV |
| Continuous Collector Current | -8A |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 176MHz |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 176MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DXTP19020DP5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.