
Surface mount Zener diode featuring a 5.6V DC rated voltage and 5% voltage tolerance. This unidirectional silicon diode offers a 300mW power dissipation, 40 Ohm impedance, and a maximum reverse leakage current of 100nA. Packaged in a compact SOT-23 plastic case, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Diodes DZ23C5V6-7-F technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Working Voltage | 5.6V |
| Zener Current | 5mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DZ23C5V6-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
