
Unidirectional Transient Voltage Suppressor (TVS) diode featuring 20W peak pulse power dissipation and 1.6A peak pulse current handling. This 4-element silicon device offers a 5.3V minimum breakdown voltage and 13V clamping voltage at 1.6A. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and boasts a low leakage current of 1µA. The ultra-small SOT-553 package measures 1.6mm x 1.2mm x 0.6mm, making it suitable for space-constrained designs.
Diodes DZQA5V6AXV5-7 technical specifications.
| Package/Case | SOT-553 |
| Clamping Voltage | 13V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.6A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 5.3V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.2mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DZQA5V6AXV5-7 to view detailed technical specifications.
No datasheet is available for this part.