
General purpose rectifier diode with a maximum repetitive reverse voltage of 200V and an average rectified current of 1A. Features a fast reverse recovery time of 25ns and a low diode capacitance of 20pF. Packaged in a compact SMA surface mount case, this RoHS compliant component operates from -55°C to 150°C with a maximum forward surge current of 30A.
Diodes ES1D-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 20pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Diode Capacitance-Max | 20pF |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 25°C/W |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 200V |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ES1D-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
