
General purpose rectifier diode, 2A average rectified current, 50V repetitive peak reverse voltage. Features 25pF capacitance, 25ns reverse recovery time, and 50A peak non-repetitive surge current. Encased in a green SMB plastic package for surface mount applications, operating from -55°C to 150°C. RoHS compliant.
Diodes ES2A-13-F technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 25pF |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.42mm |
| Lead Free | Exempt |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ES2A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
