General purpose rectifier diode, 1-phase, 1-element silicon device with a repetitive peak reverse voltage of 200V. Features a 2A forward current rating and operates across a temperature range of -55°C to 150°C. This 2-terminal component is housed in an SMB package.
Diodes ES2D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes ES2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.