
General purpose rectifier diode, 1-phase, 1-element, 3A average rectified current, 50V reverse voltage. Features 3A forward current, 100A surge current, and 25ns reverse recovery time. Capacitance is 45pF. Surface mount SMB package with 2 pins, measuring 4.57mm L x 3.94mm W x 2.42mm H. Maximum operating temperature of 150°C.
Diodes ES3AB-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | SMB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reverse Recovery Time | 25ns |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.006349oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ES3AB-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.