Surface mount rectifier diode with 3A average rectified current and 100V repetitive reverse voltage. Features 45pF maximum diode capacitance, 100A peak non-repetitive surge current, and 25ns reverse recovery time. Operates from -55°C to 150°C, housed in an SMB plastic package with 2 pins. Lead-free and RoHS compliant, supplied on tape and reel.
Diodes ES3BB-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | SMB |
| Current Rating | 3A |
| Diode Capacitance-Max | 45pF |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount, Stud |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ES3BB-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
