
Surface mount rectifier diode for general purpose applications. Features a 3A average rectified current rating and a 150V DC reverse voltage. This single-phase, single-element silicon rectifier offers a 100A peak non-repetitive surge current and a 25ns reverse recovery time. Housed in an SMC plastic package with 2 pins, it operates within a temperature range of -65°C to 150°C and has a capacitance of 45pF.
Diodes ES3C-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reverse Recovery Time | 25ns |
| Reverse Voltage (DC) | 150V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ES3C-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.