General purpose rectifier diode, 1 element, 3A current rating, with a maximum repetitive peak reverse voltage of 200V. Features a silicon diode element and operates across a wide temperature range from -55°C to 150°C. This two-terminal component offers a dual terminal position.
Diodes ES3D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes ES3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.