
General purpose rectifier diode, 3A average rectified current, 200V reverse voltage. Features 3A forward current, 100A surge current, and 25ns reverse recovery time. SMC package, surface mount termination, operating temperature range of -65°C to 150°C. Capacitance of 45pF.
Diodes ES3D-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reverse Recovery Time | 25ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ES3D-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
