NPN silicon bipolar junction transistor in SOT-89 package, featuring a 3A continuous collector current and 75V collector-emitter breakdown voltage. This surface mount device offers a 140MHz transition frequency and a maximum power dissipation of 1.6W. Operating across a temperature range of -55°C to 150°C, it is RoHS and REACH SVHC compliant.
Diodes FCX1053ATA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 75V |
| Collector Emitter Saturation Voltage | 440mV |
| Collector Emitter Voltage (VCEO) | 75V |
| Collector-emitter Voltage-Max | 440mV |
| Continuous Collector Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 75V |
| Max Collector Current | 3A |
| Max Frequency | 140MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 75V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FCX1053ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.