
PNP Bipolar Junction Transistor (BJT) in SOT-89 package. Features a collector-emitter breakdown voltage of 40V, continuous collector current of 3A, and a transition frequency of 145MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 2W. This surface mount component is RoHS compliant.
Diodes FCX1151ATA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 145MHz |
| Gain Bandwidth Product | 145MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Frequency | 145MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 145MHz |
| DC Rated Voltage | -40V |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FCX1151ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.