
NPN bipolar junction transistor (BJT) for small signal applications. Features a 3A continuous collector current and a 12V collector-emitter breakdown voltage. Operates with a 150MHz transition frequency and a maximum power dissipation of 2W. Packaged in a SOT-89 surface-mount case, this RoHS compliant component is ideal for various electronic circuits.
Diodes FCX688BTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 12V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FCX688BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.