PNP Silicon Bipolar Junction Transistor (BJT) in a SOT-89 package. Features a 120V Collector-Emitter Breakdown Voltage (VCEO) and a continuous collector current rating of -1A. Offers a maximum power dissipation of 1W and a transition frequency of 160MHz. Operates across a temperature range of -55°C to 150°C. This surface mount component is RoHS compliant.
Diodes FCX705TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | -1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| DC Rated Voltage | -120V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FCX705TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.