
PNP bipolar junction transistor in SOT-89 package, featuring a 12V collector-emitter voltage (VCEO) and a 3A continuous collector current. Offers a -230mV collector-emitter saturation voltage and a 110MHz gain bandwidth product. Operates across a -55°C to 150°C temperature range with a 2W maximum power dissipation. Surface mountable with lead-free construction.
Diodes FCX717TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -230mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 320mV |
| Continuous Collector Current | -3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 110MHz |
| Gain Bandwidth Product | 110MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 3A |
| Max Frequency | 110MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -12V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FCX717TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
