
PNP bipolar transistor in SOT-89 package, featuring a 20V collector-emitter breakdown voltage (VCEO) and a 2.5A continuous collector current. Offers a 180MHz gain bandwidth product and a maximum power dissipation of 2W. Designed for surface mount applications with a lead-free construction and operating temperature range of -55°C to 150°C.
Diodes FCX718TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -145mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -2.5A |
| Current Rating | -2.5A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 2.5A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | -20V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FCX718TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
