This SMD oscillator operates at a frequency of 20MHz with a stability of 20ppm. It has a maximum supply current of 15mA and is RoHS compliant. The device is packaged in bulk and is suitable for surface mount applications. It can operate within a temperature range of -20°C to 70°C.
Diodes FD2000047 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD2000047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.