The FD6250007 is a surface mount oscillator with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply current of 25mA and is packaged in bulk. The oscillator operates at a frequency of 62.5MHz with a frequency stability of 50ppm. It is RoHS compliant and part of the SaRonix-eCera FD series.
Diodes FD6250007 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 62.5MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD6250007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.