The FD7500010 is a surface mount oscillator with a frequency of 75MHz and a stability of 50ppm. It operates over a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The oscillator is packaged in bulk and is lead free.
Diodes FD7500010 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD7500010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.