The SaRonix-eCera FD oscillator operates at a frequency of 100MHz with a frequency stability of 50ppm. It is packaged in a surface-mount package with dimensions of 0.051inch in height, 0.126inch in width, and 0.197inch in length. The oscillator is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C. It draws a maximum supply current of 35mA.
Diodes FDA000020 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FDA000020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.