Diodes FDSAS2062 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 62.5MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Frequency | 62.5 MHz |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes FDSAS2062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.