The FH1920004 is a surface mount oscillator from Diodes with a frequency of 19.2MHz and a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a load capacitance of 12pF. The oscillator is packaged in a tape and reel format and is compliant with RoHS regulations.
Diodes FH1920004 technical specifications.
| Capacitance | 1.2E-11F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 19.2MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FH |
| RoHS | Compliant |
Download the complete datasheet for Diodes FH1920004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.