Diodes FH4000046Z technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 40MHz |
| Frequency Stability | 14ppm |
| Frequency Tolerance | 3ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SaRonix-eCera™ FH |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FH4000046Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.