Diodes FK0100001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1MHz |
| Frequency Stability | 50ppm |
| Height | 0.045inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK0100001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.