Diodes FK0180004 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.843MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK0180004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.