Surface mount crystal oscillator providing a 25MHz LVCMOS clock output. Features a frequency stability of 25ppm, operating across a temperature range of -40°C to 85°C. This compact component, measuring 0.126 inches in length, 0.098 inches in width, and 0.045 inches in height, consumes a maximum supply current of 10mA. RoHS compliant and supplied in bulk packaging.
Diodes FK2500025 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Height | 0.045inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK2500025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
