The SaRonix-eCera FK oscillator operates at a frequency of 50MHz with a stability of 25ppm. It is designed for surface mount applications and can withstand a maximum operating temperature of 70°C and a minimum of -20°C. The oscillator draws a maximum supply current of 7mA. It is compliant with RoHS regulations and is available in bulk packaging.
Diodes FK5000015 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK5000015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.