The SaRonix-eCera FK oscillator operates at a frequency of 50MHz with a stability of 50ppm. It has a low load capacitance of 15pF and is suitable for surface mount applications. The device is RoHS compliant and has a maximum supply current of 7mA. It can be used in a temperature range of -40°C to 85°C and is powered by a 1.8V supply voltage.
Diodes FK5000019 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK5000019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.