Diodes FK6600013 technical specifications.
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes FK6600013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.