The SaRonix-eCera FK7500009 is a surface mount oscillator with a frequency of 75MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 18mA. The oscillator is packaged in bulk and is RoHS compliant. It is suitable for use in a variety of applications requiring stable timing signals.
Diodes FK7500009 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK7500009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.