The SaRonix-eCera FK9830003 is a surface mount oscillator with a frequency of 98.304MHz and a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 18mA. This oscillator is compliant with RoHS regulations and is available in bulk packaging.
Diodes FK9830003 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 98.304MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 18mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK9830003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.